Reference Only
2302117
D-Sub Cables CABLE-D15SUB/B/S/ 600/KONFEK/S
Datasheet
2302117 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub Cables | |
| Cable Length | 6 m | |
| Connector End A Pin Count | 15 Position | |
| Connector End A | DB15 | |
| Connector End B Pin Count | 15 Position | |
| Connector End B | DB15 | |
| Current Rating | 2 A | |
| Gender | Male / Female | |
| Jacket Color | Gray | |
| Packaging | Each | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | INTERFACE Cabling | |
| Type | System Cable | |
| Voltage Rating | 125 V | |
| Wire Gauge - AWG | 24 AWG | |
| Part # Aliases | CABLE-D15SUB/B/S/600/KONFEK/S CABLED15SUBBS600KONFEKS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.49 | $92.49 |
Need more?
Sign in to add projects and notes