Reference Only

2296485

Ribbon Cables / IDC Cables FLK 20/EZ-DR/ 2 00/KONFEK

Manufacturer:

Mfr Part:
2296485

TTI Part:
2296485

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRibbon Cables / IDC Cables
TypeSystem Cable
Connector End AIDC/FLK Socket
Connector End A Pin Count20 Position
Connector End BIDC/FLK Socket
Connector End B Pin Count20 Position
Pitch2.54 mm
GenderFemale / Female
Cable Length2 m
Wire Gauge - AWG26 AWG
PackagingEach
Current Rating1 A
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Voltage Rating60 V
Part # AliasesFLK_20/EZ-DR/_200KONFEK FLK20EZDR200KONFEK

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.14$53.14
Need more?
Sign in to add projects and notes