Reference Only

2278526

DIN Rail Mount Enclosures BC 161.6 OT U22 KMGY

Manufacturer:

Mfr Part:
2278526

TTI Part:
2278526

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Lower Part
MaterialPolycarbonate (PC)
ColorGray (Light Gray)
Length54.85 mm
Width161.6 mm
Height89.7 mm
IP RatingIP20
PackagingEach
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes
Part # AliasesBC_161,6_OT_U22_KMGY BC1616OTU22KMGY

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.19$71.90
Need more?
Sign in to add projects and notes