Reference Only
2277776
Current Transformers - Industrial PACT MCR-V1-21-44- 200-5A-1
Datasheet
2277776 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Current Transformers - Industrial | |
| Primary Current Rating | 200 A | |
| Secondary Current Rating | 5 A | |
| Mounting Style | DIN Rail, Panel | |
| Accuracy Class | 1 | |
| Power Rating | 5 VA | |
| Frequency Range | 50 Hz to 60 Hz | |
| Height | 68 mm | |
| Length | 44 mm | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk | |
| Termination Style | Screw | |
| Width | 31 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.55 | $49.55 |
Need more?
Sign in to add projects and notes