Reference Only

2277064

Current Transformers - Industrial PACT MCR-V2-3015- 60- 100-5A-1

Manufacturer:

Mfr Part:
2277064

TTI Part:
2277064

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCurrent Transformers - Industrial
Primary Current Rating100 A
Secondary Current Rating5 A
Mounting StyleDIN Rail, Panel
Accuracy Class1
Power Rating2.5 VA
Frequency Range50 Hz to 60 Hz
Height80 mm
Length60 mm
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature- 25 C
PackagingBulk
Termination StyleScrew
TradenameINTERFACE Monitoring
Width30 mm
Part # AliasesPACT_MCR-V2-3015-_60-_100-5A-1 PACTMCRV23015601005A1

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8504314035
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.14$41.14
Need more?

My Notes

Sign into see notes.