Reference Only
2277019
Current Transformers - Industrial PACT MCR-V1- 21-44- 50-5A-1
Datasheet
2277019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Current Transformers - Industrial | |
| Accuracy Class | 1 | |
| Frequency Range | 50 Hz to 60 Hz | |
| Height | 66 mm | |
| Length | 44 mm | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | DIN Rail, Panel | |
| Packaging | Each | |
| Power Rating | 1.25 VA | |
| Primary Current Rating | 50 A | |
| Secondary Current Rating | 5 A | |
| Termination Style | Screw | |
| Tradename | INTERFACE Monitoring | |
| Width | 30 mm | |
| Part # Aliases | PACT_MCR-V1-21-44-_50-5A-1 PACTMCRV12144505A1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.13 | $48.13 |
Need more?
Sign in to add projects and notes