Reference Only
2230003
Miniature Cases - Industrial Enclosure base screw lock, non-vent
Datasheet
2230003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Miniature Cases - Industrial | |
| Product | Enclosures | |
| Series | ECS | |
| Packaging | Bulk | |
| Color | Black | |
| Cover Color | Black | |
| Features | Without Faceplate | |
| Flammability Rating | UL 94 V-0 | |
| Height | 176 mm | |
| Housing Color | Black | |
| IP Rating | IP66, IP67 | |
| Length | 64 mm | |
| Material | Polycarbonate (PC) | |
| Product Type | Enclosures for Industrial Automation | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | ECS | |
| Type | Electronic | |
| Width | 164 mm | |
| Part # Aliases | ECS-B-122X169-S-UV1-NV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.56 | $117.80 |
Need more?
Sign in to add projects and notes