Reference Only

2203885

DIN Rail Mount Enclosures ICS25-B122X98-V-7035 MNTING BASE HOUSING

Manufacturer:

Mfr Part:
2203885

TTI Part:
2203885

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Lower Part
MaterialPolyamide (PA)
ColorGray (Light Gray)
Length108.35 mm
Width25 mm
Height122.5 mm
IP RatingIP20
SeriesICS
ManufacturerPhoenix Contact
TypeHousing, Lower Part
MaterialPolyamide (PA)
ColorGray (Light Gray)
Length108.35 mm
Width25 mm
Height122.5 mm
IP RatingIP20
SeriesICS
PackagingBulk
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

53In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.98$8.98
$7.48$74.80
$7.41$148.20
$7.31$219.30
$7.12$356.00
$6.96$696.00
$6.84$3,420.00
$6.77$6,770.00
Need more?

My Notes

Sign into see notes.