Reference Only

2203883

DIN Rail Mount Enclosures ICS25-TL100X12-7035 UPPER PART HOUSING

Manufacturer:

Mfr Part:
2203883

TTI Part:
2203883

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Upper Part
MaterialPolyamide (PA)
ColorGray (Light Gray)
Length14.35 mm
Width25 mm
Height101 mm
IP RatingIP20
SeriesICS
TypeHousing, Upper Part
MaterialPolyamide (PA)
ColorGray (Light Gray)
Length14.35 mm
Width25 mm
Height101 mm
IP RatingIP20
SeriesICS
PackagingEach
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.05$40.50
Need more?

My Notes

Sign into see notes.