Reference Only

2202525

DIN Rail Mount Enclosures BC 107,6 DEV-KIT KMGY

Manufacturer:

Mfr Part:
2202525

TTI Part:
2202525

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing Set
MaterialPolycarbonate (PC)
ColorGray (Light Gray)
Length89.7 mm
Width107.6 mm
Height62.2 mm
IP RatingIP20
Flammability RatingUL 94 V-0
SeriesBC 107
TypeHousing Set
MaterialPolycarbonate (PC)
ColorGray (Light Gray)
Length89.7 mm
Width107.6 mm
Height62.2 mm
IP RatingIP20
Flammability RatingUL 94 V-0
SeriesBC 107
Cover ColorGray (Light Gray)
Housing ColorGray (Light Gray)
PackagingEach
Product TypeElectrical Enclosures
ProductKits
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.