Reference Only

2201927

DIN Rail Mount Enclosures ME MAX GEH-L CL 2-2 KMGY

Manufacturer:

Mfr Part:
2201927

TTI Part:
2201927

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing Half Shell
PackagingEach
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.54$35.40
$3.14$157.00
$2.78$695.00
$2.67$1,335.00
$2.63$2,209.20
$2.59$6,475.00
$2.55$12,750.00
$2.52$18,900.00
Need more?
Sign in to add projects and notes