Reference Only

2201773

End of Life
DIN Rail Mount Enclosures EH67,5FCDS/ABSGY7035 COVER,FLAT,OPEN,GRA

Manufacturer:

Mfr Part:
2201773

TTI Part:
2201773

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Upper Part
MaterialAcrylonitrile Butadiene Styrene (ABS)
ColorGray (Light Gray)
Length36.95 mm
Width67.6 mm
Height74.65 mm
IP RatingIP20
SeriesEH
TypeHousing, Upper Part
MaterialAcrylonitrile Butadiene Styrene (ABS)
ColorGray (Light Gray)
Length36.95 mm
Width67.6 mm
Height74.65 mm
IP RatingIP20
SeriesEH
PackagingEach
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.