Reference Only
2200665
End of Life
DIN Rail Mount Enclosures EH22,5F-B/BABSGY7035 BASE,FLAT,GRAY
Datasheet
2200665 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Lower Part | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Color | Gray (Light Gray) | |
| Length | 30.3 mm | |
| Width | 22.6 mm | |
| Height | 75 mm | |
| IP Rating | IP20 | |
| Series | EH 22,5 | |
| Type | Housing, Lower Part | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Color | Gray (Light Gray) | |
| Length | 30.3 mm | |
| Width | 22.6 mm | |
| Height | 75 mm | |
| IP Rating | IP20 | |
| Series | EH 22,5 | |
| Packaging | Each | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |