Reference Only

2200663

End of Life
DIN Rail Mount Enclosures EH 90 F-B/ABS GY7035 BASE,FLAT,GRAY

Manufacturer:

Mfr Part:
2200663

TTI Part:
2200663

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
ColorGray (Light Gray)
Height75 mm
IP RatingIP20
Length30.3 mm
MaterialAcrylonitrile Butadiene Styrene (ABS)
PackagingEach
Product TypeElectrical Enclosures
ProductHousings
SeriesEH
SubcategoryEnclosures, Racks and Boxes
TypeHousing, Lower Part
Width90.1 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS3926909989
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes