Reference Only
1692721
Sensor Junction Blocks SACB-8/16-L-M23-180 SENSOR/ACTUATOR BOX
Datasheet
1692721 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Junction Blocks | |
| Voltage Rating | 24 V | |
| Current Rating | 12 A | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Series | M12 A-code | |
| Contact Gender | Socket (Female) | |
| Packaging | Each | |
| Product Type | Circular Metric Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SACB-8/16-L-M23_180 SACB816LM23180 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $190.63 | $190.63 |
Need more?
Sign in to add projects and notes