Reference Only

1692446

Sensor Junction Blocks SACB-8/8-L-M23

Manufacturer:

Mfr Part:
1692446

TTI Part:
1692446

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Junction Blocks
Sensor Connector TypeM12
Number of Ports8 Port
Home Run Connector TypeM23
Home Run Number of Pins4 Pin
Voltage Rating24 VDC
Current Rating12 A
CodingA Coded
Housing MaterialPolyamide (PA)
IP RatingIP65, IP67
SeriesM12 A-code
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 20 C
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSACB-8/_8-L-M23 SACB88LM23

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908585
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.