Reference Only

1661617

EV Charging Cables CHARX ENAC-1AC50-25FAS00BUT

Manufacturer:

Mfr Part:
1661617

TTI Part:
1661617

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEV Charging Cables
Charging ModeAC Level 2
Cable Length25 ft
Current Rating50 A
Voltage Rating250 V
Number of Positions3 Position
Jacket MaterialThermoplastic Elastomer (TPE)
Jacket ColorBlack
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 50 C
PackagingBulk
Product TypeEV Charging Cables
ProductAC Charging Cable
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$130.00$130.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.