Reference Only
1661614
EV Charging Cables CHARX ENAC-1AC80-25FAS00PUT
Datasheet
1661614 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Charging Cables | |
| Charging Mode | AC Level 2 | |
| Cable Length | 25 ft | |
| Current Rating | 80 A | |
| Voltage Rating | 250 V | |
| Number of Positions | 3 Position | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Jacket Color | Black | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 50 C | |
| Packaging | Bulk | |
| Product Type | EV Charging Cables | |
| Product | AC Charging Cable | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $205.00 | $205.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.