Reference Only

1656301

D-Sub Cables VS-25-DSUB-20-LI-2.0

Manufacturer:

Mfr Part:
1656301

TTI Part:
1656301

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Cables
TypeSystem Cable
Connector End ADB25
Connector End A Pin Count25 Position
Connector End BDB25
Connector End B Pin Count25 Position
GenderFemale
Wire Gauge - AWG28 AWG
Cable Length2 m
Jacket ColorGray
Voltage Rating125 V
PackagingEach
Current Rating1 A
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeD-Sub Cables
SubcategoryCable Assemblies
TradenamePLUSCON Data
Part # AliasesVS-25-DSUB-20-LI-2,0 VS25DSUB20LI20

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.56$18.56
$18.37$36.74
$18.18$181.80
$17.99$449.75
$17.80$890.00
$17.61$1,761.00
$17.43$4,357.50
Need more?
Sign in to add projects and notes