Reference Only
1656275
D-Sub Cables VS-15-DSUB-20-LI-2.0
Datasheet
1656275 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub Cables | |
| Type | System Cable | |
| Connector End A | DB15 | |
| Connector End A Pin Count | 15 Position | |
| Connector End B | DB15 | |
| Connector End B Pin Count | 15 Position | |
| Gender | Female | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 2 m | |
| Jacket Color | Beige | |
| Voltage Rating | 125 V | |
| Packaging | Each | |
| Current Rating | 1 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-15-DSUB-20-LI-2,0 VS15DSUB20LI20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.95 | $15.95 |
Need more?
Sign in to add projects and notes