Reference Only

1656246

D-Sub Cables VS-09-DSUB-20-LI-2.0

Manufacturer:

Mfr Part:
1656246

TTI Part:
1656246

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Cables
TypeSystem Cable
Connector End ADB9
Connector End A Pin Count9 Position
Connector End BDB9
Connector End B Pin Count9 Position
GenderFemale
Wire Gauge - AWG28 AWG
Cable Length2 m
Jacket ColorGray
PackagingEach
Current Rating1 A
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeD-Sub Cables
SubcategoryCable Assemblies
TradenamePLUSCON Data
Voltage Rating125 V
Part # AliasesVS-09-DSUB-20-LI-2,0 VS09DSUB20LI20

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

34In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.60$15.60
$15.44$30.88
$15.28$152.80
$15.11$377.75
$14.95$747.50
$14.80$1,480.00
$14.64$3,660.00
Need more?

My Notes

Sign into see notes.