Reference Only
1656233
D-Sub Cables VS-09-DSUB-20-LI-1.0
Datasheet
1656233 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub Cables | |
| Type | System Cable | |
| Connector End A | DB9 | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | HD9 | |
| Connector End B Pin Count | 9 Position | |
| Gender | Female | |
| Cable Length | 1 m | |
| Voltage Rating | 125 V | |
| Packaging | Each | |
| Current Rating | 1 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-09-DSUB-20-LI-1,0 VS09DSUB20LI10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.53 | $67.65 |
Need more?
Sign in to add projects and notes