Reference Only

1655797

USB Cables / IEEE 1394 Cables VS042226C77SDAOE/5.0 5M CBL USB A -OPEN

Manufacturer:

Mfr Part:
1655797

TTI Part:
1655797

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUSB Cables / IEEE 1394 Cables
ProductCables
TypeIEEE 1394
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
Cable Length5 m
IP RatingIP20
PackagingEach
Insulation Resistance5 GOhms
Jacket MaterialPolyurethane (PUR)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
TradenamePLUSCON Data
Part # AliasesVS-04-2X2X26C7/7-SDA/OE/5,0 VS042X2X26C77SDAOE50

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.53$79.53
Need more?

My Notes

Sign into see notes.