Reference Only
1655784
USB Cables / IEEE 1394 Cables VS042226C77SDAOE/2.0 2M CBL USB A -OPEN
Datasheet
1655784 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | Cables | |
| Type | IEEE 1394 | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Wire Gauge - AWG | 26 AWG, 20 AWG | |
| Cable Length | 2 m | |
| Jacket Color | Blue (Water Blue) | |
| IP Rating | IP20 | |
| Packaging | Bulk | |
| Voltage Rating | 125 V | |
| Insulation Resistance | 5 GOhms | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-04-2X2X26C7/7-SDA/OE/2,0 VS042X2X26C77SDAOE20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.03 | $51.03 |
Need more?
My Notes
Sign into see notes.