Reference Only
1642850
New Product
Wire Ducting & Raceways BS-WIRE BRAKE-6
Datasheet
1642850 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wire Brake | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Length | 70 mm | |
| Duct External Width | 11 mm | |
| Duct External Height | 45 mm | |
| Size | 70 mm x 11 mm x 45 mm | |
| Mounting Style | DIN Rail | |
| Mounting Method | NS 35/15, NS 35/7.5 | |
| Packaging | Each | |
| Product Type | Wire Ducting & Raceways | |
| Series | CLIPX | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.00 | $18.00 |
Need more?
My Notes
Sign into see notes.