Reference Only
1635194
Power Supplies - Chassis Mount TRIO-PM/1AC/24DC/2500W
Datasheet
1635194 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 1.5 kW | |
| Input Voltage | 100 VAC to 240 VAC, 140 VDC to 340 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 104 A | |
| Case Style | Enclosed | |
| Efficiency | 93.5 % | |
| Industry | Industrial | |
| Length | 322 mm | |
| Width | 108 mm | |
| Height | 41 mm | |
| Standard | AS/NZS 61558-2, IEC 61010-1, IEC 62368-1 | |
| Compliance | EN 61000-3-2, 61558-2, IEC/UL 61010-1, 61010-2-201, SEMI F47-0706, UL 62368-1 | |
| IP Rating | IP20 | |
| Input Frequency | 50 Hz to 60 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Panel Mount | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Type | Primary-Switched Power Supply Unit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $628.33 | $628.33 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes