
1538067
EV Charging Cables CHARX PT2C-DC375-7,0MES00P1
Datasheet
1538067 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Charging Cables | |
| Type | DC Charging Cable | |
| Series | CHARX Connect | |
| Packaging | Bulk | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility | |
| Tradename | CHARX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,810.00 | $1,810.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes