Reference Only

1535794

Multi-Conductor Cables SAC-4P-100.0-PUR/ SH-0,25

Manufacturer:

Mfr Part:
1535794

TTI Part:
1535794

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMulti-Conductor Cables
TypeCable Ring
ShieldingShielded
Number of Conductors4 Conductor
Cable Length100 m
Wire Gauge - AWG24 AWG
Outside Diameter4.7 mm (0.185 in)
Jacket ColorBlack-Gray
Jacket MaterialPolytetrafluoroethylene (PTFE)
Conductor MaterialCopper
Voltage Rating300 V
Unit Of MeasureSpool
PackagingSpool
Product TypeMulti-Conductor Cables
SubcategoryCable
TradenamePLUSCON Field
Part # AliasesSAC-4P-100,0-PUR/SH-0,25 SAC4P1000PURSH025

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544493080
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$742.90$742.90
Need more?

My Notes

Sign into see notes.