1533266 Phoenix Contact

1533266

EV Charging Cables EV-T1G2C-1AC40A-25FT10AS-E2C1

Manufacturer:

Mfr Part:
1533266

TTI Part:
1533266

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEV Charging Cables
TypeAC Charging Cable
Cable Length25 ft
Number of Phases1 Phase
PackagingBulk
Product TypeEV Charging Cables
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.