Reference Only
1524044
Miniature Cases - Industrial MCS-112X90X52-IP6X-7035
Datasheet
1524044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Miniature Cases - Industrial | |
| Type | Electronic | |
| Material | Polyamide (PA) | |
| Length | 112 mm | |
| Width | 52 mm | |
| Height | 90 mm | |
| IP Rating | IP65, IP67 | |
| NEMA Rating | 6 | |
| Flammability Rating | UL 94 V-0 | |
| Series | MCS | |
| Cover Color | Gray (Light Gray) | |
| Features | Flexible Mounting | |
| Housing Color | Gray (Light Gray) | |
| Packaging | Each | |
| Product Type | Housings | |
| Product | Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.16 | $471.60 |
Need more?
My Notes
Sign into see notes.