Reference Only

1524038

Miniature Cases - Industrial MCS-156X127X65-IP6X-7035

Manufacturer:

Mfr Part:
1524038

TTI Part:
1524038

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMiniature Cases - Industrial
TypeElectronic
MaterialPolyamide (PA)
Length156 mm
Width65 mm
Height127 mm
IP RatingIP65, IP67
NEMA Rating6
Flammability RatingUL 94 V-0
SeriesMCS
Cover ColorGray (Light Gray)
FeaturesFlexible Mounting
Housing ColorGray (Light Gray)
PackagingEach
Product TypeHousings
ProductHousings

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$68.74$343.70
Need more?
Sign in to add projects and notes