Reference Only

1523800

Miniature Cases - Industrial MCS-78X64X42-IP40-7035

Manufacturer:

Mfr Part:
1523800

TTI Part:
1523800

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMiniature Cases - Industrial
TypeElectronic
MaterialPolyamide (PA)
Length78 mm
Width42 mm
Height64 mm
IP RatingIP40
NEMA Rating1
Flammability RatingUL 94 V-0
SeriesMCS
Cover ColorGray (Light Gray)
FeaturesFlexible Mounting
Housing ColorGray (Light Gray)
PackagingEach
Product TypeHousings
ProductHousings

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$26.06$260.60
Need more?

My Notes

Sign into see notes.