Reference Only

1501676

Multi-Conductor Cables SAC-5P-100.0- PUR/0.34

Manufacturer:

Mfr Part:
1501676

TTI Part:
1501676

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMulti-Conductor Cables
TypeCable Ring
ShieldingUnshielded
Number of Conductors5 Conductor
Cable Length100 m
Wire Gauge - AWG22 AWG
Outside Diameter4.55 mm (0.179 in)
Jacket ColorBlack-Gray
Jacket MaterialPolytetrafluoroethylene (PTFE)
Conductor MaterialCopper
Voltage Rating300 V
PackagingEach
Product TypeMulti-Conductor Cables
SubcategoryCable
TradenamePLUSCON Field
Part # AliasesSAC-5P-100,0-PUR/0,34 SAC5P1000PUR034

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$453.25$453.25
Need more?
Sign in to add projects and notes