Reference Only

1491744

New Product
Sensor Junction Blocks SACB-8/ 8-M23 P12

Manufacturer:

Mfr Part:
1491744

TTI Part:
1491744

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Junction Blocks
Sensor Connector TypeM12
Number of Ports8 Port
Home Run Connector TypeM23
Home Run Number of Pins12 Pin
Voltage Rating24 VDC
Current Rating12 A
CodingA Coded
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP65, IP67
Contact GenderSocket
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 25 C
PackagingEach
Product TypeDistributor Box

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8537109170
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$187.64$187.64
Need more?

My Notes

Sign into see notes.