Reference Only

1478376

Ethernet Cables / Networking Cables SPE-T1-M12MS/ 1,0-99B/M12MS

Manufacturer:

Mfr Part:
1478376

TTI Part:
1478376

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeNetworking Cable
Connector End AM12
Connector End A Pin Count2 Position
Connector End BM12
Connector End B Pin Count2 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Jacket ColorGreen
Wire Gauge - AWG22 AWG
IP RatingIP67
PackagingBulk
Voltage Rating72 V
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SeriesONEPAIR
ShieldingShielded
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.91$29.91
$29.60$148.00
Need more?

My Notes

Sign into see notes.