Reference Only

1478373

Ethernet Cables / Networking Cables SPE-T1-M12MS/ 5,0-99B/M12FS

Manufacturer:

Mfr Part:
1478373

TTI Part:
1478373

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeNetworking Cable
Connector End AM12
Connector End A Pin Count2 Position
Connector End BM12
Connector End B Pin Count2 Position
GenderMale / Female
Cable Length5 m (16.404 ft)
Jacket ColorGreen
Wire Gauge - AWG22 AWG
IP RatingIP67
ShieldingShielded
PackagingBulk
Voltage Rating72 V
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SeriesONEPAIR
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.82$47.82
$47.34$236.70
Need more?
Sign in to add projects and notes