Reference Only

1457461

Multi-Conductor Cables SAC-4P-100 0 186/0 75

Manufacturer:

Mfr Part:
1457461

TTI Part:
1457461

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMulti-Conductor Cables
TypeCable Ring
ShieldingUnshielded
Number of Conductors4 Conductor
Cable Length100 m
Wire Gauge - AWG18 AWG
Outside Diameter5.9 mm (0.232 in)
Jacket ColorBlack-Gray
Jacket MaterialPolytetrafluoroethylene (PTFE)
Conductor MaterialCopper
Voltage Rating300 V
FeaturesBlack, blue, brown and white wires
Insulation MaterialPolyvinyl Chloride (PVC)
PackagingEach
Product TypeMulti-Conductor Cables
SubcategoryCable
TradenamePLUSCON Field
Part # AliasesSAC-4P-100,0-186/0,75 SAC4P1000186075

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544493080
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$558.89$558.89
Need more?

My Notes

Sign into see notes.