Reference Only

1457380

Sensor Junction Blocks SACB-8/16-C OD

Manufacturer:

Mfr Part:
1457380

TTI Part:
1457380

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Junction Blocks
Voltage Rating120 V
IP RatingIP65
SeriesM12 A-code
PackagingEach
Product TypeCircular Metric Connectors
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACB-8/16-C_OD SACB816COD

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$190.19$190.19
Need more?

My Notes

Sign into see notes.