Reference Only
1453025
Sensor Junction Blocks SACB-8/ 8-L-SC SCO P
Datasheet
1453025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Junction Blocks | |
| Sensor Connector Type | M12 | |
| Number of Ports | 8 Port | |
| Home Run Connector Type | Pre-wired Cable | |
| Home Run Number of Pins | 4 Pin | |
| Cable Diameter | 7 mm to 12 mm | |
| Voltage Rating | 24 VDC | |
| Current Rating | 12 A | |
| Coding | A Coded | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP65, IP67 | |
| Series | M12 A-code | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SACB-8/_8-L-SC_SCO_P SACB88LSCSCOP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $136.36 | $136.36 |
Need more?
Sign in to add projects and notes