Reference Only

1452945

Sensor Junction Blocks SACB-6/ 6-SC SCO P

Manufacturer:

Mfr Part:
1452945

TTI Part:
1452945

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Junction Blocks
Voltage Rating120 V
IP RatingIP65
SeriesM12 A-code
PackagingEach
Product TypeCircular Metric Connectors
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACB-6/_6-SC_SCO_P SACB66SCSCOP

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$110.18$110.18
Need more?
Sign in to add projects and notes