Reference Only

1441545

Multi-Conductor Cables SAC-17P-100 ,0-PVC/0,14

Manufacturer:

Mfr Part:
1441545

TTI Part:
1441545

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMulti-Conductor Cables
TypeCable Ring
ShieldingUnshielded
Number of Conductors17 Conductor
Cable Length100 m
Wire Gauge - AWG26 AWG
Outside Diameter6.8 mm (0.268 in)
Jacket ColorBlack
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialCopper
Voltage Rating250 V
PackagingReel
Product TypeMulti-Conductor Cables
SubcategoryCable
TradenamePLUSCON Field
Part # AliasesSAC-17P-100,0-PVC/0,14 SAC17P1000PVC014

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$684.20$684.20
Need more?

My Notes

Sign into see notes.