Reference Only

1420171

USB Cables / IEEE 1394 Cables VS-FSDB-IP20SDA/ 981/2,0 SCO

Manufacturer:

Mfr Part:
1420171

TTI Part:
1420171

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 2.0
Connector End AUSB Type A
Connector End A Pin Count5 Position
Connector End BUSB Type B, Mini
Connector End B Pin Count5 Position
GenderMale / Male
Wire Gauge - AWG26 AWG, 20 AWG
Cable Length2 m
Jacket ColorBlack
IP RatingIP20
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
TradenamePLUSCON Data
Part # AliasesVS-FSDB-IP20SDA/981/2,0_SCO VSFSDBIP20SDA98120SCO

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.87$53.87
Need more?
Sign in to add projects and notes