Reference Only

1418879

Ethernet Cables / Networking Cables VS-IP20/10G-IP20/ 10G-94F/5

Manufacturer:

Mfr Part:
1418879

TTI Part:
1418879

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End ARJ45
Connector End A Pin Count8 Position
Cable Length5 m (16.404 ft)
Jacket ColorBlue
IP RatingIP20
PackagingEach
Voltage Rating48 V
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
TradenamePLUSCON Data
Part # AliasesVS-IP20/10G-IP20/10G-94F/5 VSIP2010GIP2010G94F5

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544421000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.92$61.92
Need more?
Sign in to add projects and notes