Reference Only

1416347

Multi-Conductor Cables VS-OE-OE-94F-100,0

Manufacturer:

Mfr Part:
1416347

TTI Part:
1416347

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMulti-Conductor Cables
TypeNetworking
ShieldingShielded
Number of Conductors8 Conductor
Cable Length100 m
Wire Gauge - AWG26 AWG
Outside Diameter6.4 mm (0.252 in)
Jacket ColorBlue
Jacket MaterialPolytetrafluoroethylene (PTFE)
Conductor MaterialCopper
Voltage Rating100 V
PackagingEach
Product TypeMulti-Conductor Cables
SubcategoryCable
TradenamePLUSCON Data
Part # AliasesVS-OE-OE-94F-100,0 VSOEOE94F1000

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$809.49$809.49
Need more?

My Notes

Sign into see notes.