Reference Only

1413160

Ethernet Cables / Networking Cables NBC-R4AC1/1 0-94G/ R4AC1-BU

Manufacturer:

Mfr Part:
1413160

TTI Part:
1413160

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypePatch Cord
Connector End ARJ45
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderFemale / Female
Cable Length1 m (3.281 ft)
IP RatingIP20
PackagingEach
Voltage Rating48 V
Current Rating500 mA
Description/FunctionCat 6a
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SeriesNBC-R4AC
SubcategoryCable Assemblies
USOC CodesRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544421000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.87$25.87
Need more?

My Notes

Sign into see notes.