Reference Only

1409860

Ethernet Cables / Networking Cables NBC-MSD/ 5 0-93E/R4AC SCO US

Manufacturer:

Mfr Part:
1409860

TTI Part:
1409860

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 5e
Connector End AM12
Connector End A Pin Count4 Position
Connector End BRJ45
Connector End B Pin Count4 Position
GenderMale / Male
Cable Length5 m (16.404 ft)
IP RatingIP65
PackagingEach
Voltage Rating50 V
Current Rating1 A
Description/FunctionCAT 5e Network cable
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesNBC-MSD/_5_0-93E/R4AC_SCO_US NBCMSD5093ER4ACSCOUS

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.86$62.86
Need more?

My Notes

Sign into see notes.