Reference Only

1408936

Ethernet Cables / Networking Cables NBC-R4AC/10 0-93E/R4AC

Manufacturer:

Mfr Part:
1408936

TTI Part:
1408936

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 5e
Connector End ARJ45
Connector End A Pin Count4 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length10 m (32.808 ft)
Jacket ColorBlue
IP RatingIP20
PackagingEach
Voltage Rating48 V
Current Rating1 A
Description/FunctionEthernet Cable, Cat 5e
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
TradenamePLUSCON Data
Part # AliasesNBC-R4AC/10,0-93E/R4AC NBCR4AC10093ER4AC

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$98.93$98.93
Need more?
Sign in to add projects and notes