Reference Only

1408934

Ethernet Cables / Networking Cables NBC-R4AC/2 0-93E/R4AC

Manufacturer:

Mfr Part:
1408934

TTI Part:
1408934

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 5e
Connector End ARJ45
Connector End A Pin Count4 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length2 m (6.562 ft)
Jacket ColorBlue
Wire Gauge - AWG26 AWG
IP RatingIP20
PackagingEach
Voltage Rating48 V
Current Rating1 A
Description/FunctionEthernet Cable, Cat 5e
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
TradenamePLUSCON Data
Part # AliasesNBC-R4AC/2,0-93E/R4AC NBCR4AC2093ER4AC

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.74$58.74
Need more?

My Notes

Sign into see notes.