Reference Only

1408744

Ethernet Cables / Networking Cables NBC-MS/ 10.0-94B SCO US

Manufacturer:

Mfr Part:
1408744

TTI Part:
1408744

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 5
Connector End AM12
Connector End A Pin Count8 Position
Connector End BNo Connector
GenderMale
Cable Length10 m (32.808 ft)
Jacket ColorBlack
CodingA Coded
IP RatingIP67
PackagingEach
Voltage Rating48 VAC, 60 VDC
Current Rating2 A
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
Part # AliasesNBC-MS/_10,0-94B_SCO_US NBCMS10094BSCOUS

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.31$74.31
Need more?

My Notes

Sign into see notes.