Reference Only

1408731

Ethernet Cables / Networking Cables NBC-MSD/ 0.5-93E/ FSD SCO US

Manufacturer:

Mfr Part:
1408731

TTI Part:
1408731

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 5
Connector End AM12
Connector End A Pin Count4 Position
Connector End BM12
Connector End B Pin Count4 Position
GenderMale / Female
Cable Length500 mm (19.685 in)
Jacket ColorBlack
CodingD Coded
IP RatingIP67
PackagingEach
Voltage Rating48 VAC, 60 VDC
Current Rating4 A
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
Part # AliasesNBC-MSD/_0,5-93E/FSD_SCO_US NBCMSD0593EFSDSCOUS

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.44$41.44
Need more?
Sign in to add projects and notes